Reference Only

BD33KA5WFP-E2

LDO Voltage Regulators 3.3V

Manufacturer:

Mfr Part:
BD33KA5WFP-E2

TTI Part:
BD33KA5WFP-E2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseTO-252-5
Output Voltage3.3 V
Output Current500 mA
Number of Outputs1 Output
PolarityPositive
Input Voltage, Min2.3 V
Input Voltage, Max5.5 V
PSRR / Ripple Rejection - Typ50 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Dropout Voltage120 mV
SeriesBD33KA5WFP
PackagingReel
Dropout Voltage - Max200 mV
Ib - Input Bias Current550 uA
Line Regulation10 mV
Load Regulation25 mV
Pd - Power Dissipation1.3 W
Product TypeLDO Voltage Regulators
SubcategoryPMIC - Power Management ICs
Voltage Regulation Accuracy1 %
Part # AliasesBD33KA5WFP

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.492$984.00
Need more?
Sign in to add projects and notes