Reference Only
BD33FD0WHFP-TR
LDO Voltage Regulators HIGH-SIDE REGULATOR
Datasheet
BD33FD0WHFP-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LDO Voltage Regulators | |
| Ib - Input Bias Current | 1 mA | |
| Line Regulation | 20 mV | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Outputs | 1 Output | |
| Output Current | 2 A | |
| Output Type | Fixed | |
| Output Voltage | 3.3 V | |
| Packaging | Reel | |
| PSRR / Ripple Rejection - Typ | 55 dB | |
| Package / Case | HRP-5 | |
| Polarity | Positive | |
| Product Type | LDO Voltage Regulators | |
| Product | Voltage Regulators | |
| Series | BDxxFD0 | |
| Subcategory | PMIC - Power Management ICs | |
| Type | Low Saturation Regulator | |
| Voltage Regulation Accuracy | 1 % | |
| Part # Aliases | BD33FD0WHFP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.19 | $2,380.00 |
Need more?
Sign in to add projects and notes