Reference Only
BD3378MUV-ME2
Power Management Specialized - PMIC MULTIPLE INPUT SWITCH MONITOR
Datasheet
BD3378MUV-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Specialized - PMIC | |
| Type | Automotive | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFN-48 | |
| Output Current | 21 mA | |
| Input Voltage - Max | 5.25 V | |
| Input Voltage - Min | 3.1 V | |
| Maximum Output Voltage | 5.25 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Application | Body Control Module | |
| Input Voltage Range | 3.1 V to 5.25 V | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 5 uA | |
| Operating Supply Voltage | 6 V to 28 V | |
| Output Voltage Range | 4.75 V to 5.25 V | |
| Product Type | Power Management Specialized - PMIC | |
| Product | PMICs | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD3378MUV-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.06 | $6,090.00 |
Need more?
My Notes
Sign into see notes.