Reference Only
BD28C57HFJ-LBE2
New Product
AC/DC Converters PWM Types DC/DC Converter IC
Datasheet
BD28C57HFJ-LBE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | AC/DC Converters | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-8 | |
| Output Voltage | 28 V | |
| Input / Supply Voltage - Min | 6.9 V | |
| Input / Supply Voltage - Max | 28 V | |
| Topology | PWM | |
| Technology | Si | |
| Switching Frequency | 26.5 kHz | |
| Duty Cycle - Max | 50 % | |
| Operating Supply Current | 1.1 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Development Kit | BD28C57HFJ-EVK-001 | |
| Isolation | Isolated/Non-Isolated | |
| Number of Outputs | 1 Output | |
| Product Type | AC/DC Converters | |
| Product | AC/DC Converters | |
| Subcategory | PMIC - Power Management ICs | |
| Type | DC/DC Converter IC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.364 | $910.00 |
Need more?
My Notes
Sign into see notes.