Reference Only

BD25FD0WHFP-TR

LDO Voltage Regulators 2.5V REGULATOR

Manufacturer:

Mfr Part:
BD25FD0WHFP-TR

TTI Part:
BD25FD0WHFP-TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHRP-5
Output Voltage2.5 V
Output Current2 A
Number of Outputs1 Output
PolarityPositive
Input Voltage, Min4 V
Input Voltage, Max32 V
PSRR / Ripple Rejection - Typ55 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesBDxxFD0
PackagingReel
Ib - Input Bias Current1 mA
Line Regulation20 mV
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeLow Saturation Regulator
Voltage Regulation Accuracy1.5 %
Part # AliasesBD25FD0WHFP

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.18$2,360.00
Need more?
Sign in to add projects and notes