Reference Only
BD2320EFJ-LAE2
Gate Drivers 3.5A 100 V VB HIGH AND
Datasheet
BD2320EFJ-LAE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Gate Drivers | |
| Product | Isolated Gate Drivers | |
| Type | High-Side, Low-Side | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSOP-8 | |
| Number of Drivers | 2 Driver | |
| Number of Outputs | 2 Output | |
| Output Current | 4.5 A | |
| Supply Voltage - Min | 7.5 V | |
| Supply Voltage - Max | 14.5 V | |
| Configuration | Non-Inverting | |
| Rise Time | 8 ns | |
| Fall Time | 6 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Development Kit | REF66009 | |
| Maximum Turn-Off Delay Time | 50 ns | |
| Maximum Turn-On Delay Time | 50 ns | |
| Operating Supply Current | 160 uA | |
| Output Voltage | 7.5 V to 14.5 V | |
| Product Type | Gate Drivers | |
| Propagation Delay - Max | 27 ns | |
| Shutdown | No Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si | |
| Part # Aliases | BD2320EFJ-LA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.26 | $3,150.00 |
Need more?
Sign in to add projects and notes