Reference Only
BD2222G-GTR
Power Switch ICs - Power Distribution 1CH ADJ CURRENT SWITCH IC
Datasheet
BD2222G-GTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Switch ICs - Power Distribution | |
| Current Limit | 200 mA to 1.7 A | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Outputs | 1 Output | |
| Off Time - Max | 40 us | |
| On Resistance - Max | 120 mOhms | |
| On Time - Max | 10 ms | |
| Operating Supply Voltage | 2.8 V to 5.5 V | |
| Output Current | 1.5 A | |
| Packaging | Reel | |
| Package / Case | SSOP-6 | |
| Pd - Power Dissipation | 670 mW | |
| Product Type | Power Switch ICs - Power Distribution | |
| Product | High Side Switches | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.8 V | |
| Type | High Side Switch | |
| Part # Aliases | BD2222G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.254 | $762.00 |
Need more?
Sign in to add projects and notes