Reference Only
BD2204GUL-E2
Power Switch ICs - Power Distribution POWER SWITCH/DRIVER IC
Datasheet
BD2204GUL-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Switch ICs - Power Distribution | |
| Type | High Side Switch | |
| Number of Outputs | 1 Output | |
| Output Current | 1 A | |
| On Resistance - Max | 200 mOhms | |
| On Time - Max | 300 us | |
| Off Time - Max | 1 us | |
| Operating Supply Voltage | 1.2 V to 4.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VCSP50L1-6 | |
| Product | Power Switches | |
| Series | BD2204GUL | |
| Packaging | Reel | |
| Pd - Power Dissipation | 570 mW | |
| Product Type | Power Switch ICs - Power Distribution | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 2.4 V, 4.5 V | |
| Supply Voltage - Min | 1.2 V, 2.7 V | |
| Part # Aliases | BD2204GUL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.351 | $1,053.00 | |
| $0.348 | $2,088.00 | |
| $0.344 | $3,096.00 |
Need more?
Sign in to add projects and notes