Reference Only
BD18HA3VEFJ-ME2
LDO Voltage Regulators 300mA 1.8V, Fixed Output, High-Accuracy LDO Regulator for Automotive
Datasheet
BD18HA3VEFJ-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSOP-J8 | |
| Output Voltage | 1.8 V | |
| Output Current | 300 mA | |
| Number of Outputs | 1 Output | |
| Polarity | Positive | |
| Input Voltage, Min | 4.5 V | |
| Input Voltage, Max | 8 V | |
| Output Type | Fixed | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Dropout Voltage | 600 mV | |
| Packaging | Reel | |
| Dropout Voltage - Max | 900 mV | |
| Ib - Input Bias Current | 900 uA | |
| Line Regulation | 25 mV | |
| Load Regulation | 25 mV | |
| Pd - Power Dissipation | 2.11 W | |
| Pin Count | 8 | |
| Product Type | LDO Voltage Regulators | |
| Product | Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Type | Automotive LDO Regulator | |
| Voltage Regulation Accuracy | 1 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.374 | $935.00 |
Need more?
Sign in to add projects and notes