Reference Only

BD18398RUV-ME2

LED Lighting Driver ICs 3CH LED DRIVER WITH SPI

Manufacturer:

Mfr Part:
BD18398RUV-ME2

TTI Part:
BD18398RUV-ME2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
Number of Outputs3 Output
TopologyBuck
Output Current4.8 A
Package / CaseHTSSOP-C-48
Supply Voltage - Max45 V
Supply Voltage - Min5 V
Operating Frequency200 kHz to 2.25 MHz
Output Voltage2 V to 60 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
FeaturesAverage LED Current Regulation
PackagingReel
Input Voltage5 V to 45 V
Moisture SensitiveYes
Mounting StyleSMD/SMT
Number of Channels3 Channel
Product TypeLED Lighting Drivers
ProductCurrent LED Drivers
SubcategoryDriver ICs
Part # AliasesBD18398RUV-M

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$2.41$4,820.00
$2.39$9,560.00
Need more?

My Notes

Sign into see notes.