Reference Only
BD18353EFV-ME2
LED Lighting Driver ICs LED DRIVER HTSSOP
Datasheet
BD18353EFV-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 1 Output | |
| Topology | Boost | |
| Package / Case | HTSSOP-B-20 | |
| Supply Voltage - Max | 65 V | |
| Supply Voltage - Min | 5 V | |
| Operating Frequency | 200 kHz to 2.5 MHz | |
| Output Voltage | 65 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Features | PWM Dimming, Short Circuit and Thermal Protection | |
| Packaging | Reel | |
| Dimming | PWM | |
| Input Voltage | 5 V to 65 V | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Product Type | LED Lighting Drivers | |
| Product | LED Drivers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 2.3 mA | |
| Part # Aliases | BD18353EFV-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.52 | $3,800.00 | |
| $1.49 | $7,450.00 |
Need more?
My Notes
Sign into see notes.