Reference Only

BD18347AEFV-ME2

LED Lighting Driver ICs AECQ

Manufacturer:

Mfr Part:
BD18347AEFV-ME2

TTI Part:
BD18347AEFV-ME2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
Number of Outputs4 Output
TopologyBoost
Output Current150 mA
Package / CaseHTSSOP-B-16
Supply Voltage - Max20 V
Supply Voltage - Min5.5 V
Operating Frequency750 Hz
Output Voltage40 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
FeaturesPWM Dimming, Constant Current
QualificationAEC-Q100
PackagingReel
DimmingPWM
Input Voltage5.5 V to 20 V
Mounting StyleSMD/SMT
Number of Channels4 Channel
Product TypeLED Lighting Drivers
ProductConstant Current LED Drivers
SubcategoryDriver ICs
Supply Current - Max7 mA
Part # AliasesBD18347AEFV-M

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542310075
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.34$3,350.00
Need more?

My Notes

Sign into see notes.