Reference Only
BD18340FV-ME2
LED Lighting Driver ICs Cntrlr Auto LED Lmps 4.5-19V; SSOP-B16
Datasheet
BD18340FV-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 1 Output | |
| Topology | Boost, Buck | |
| Output Current | 400 mA | |
| Package / Case | SSOP-B-16 | |
| Supply Voltage - Max | 19 V | |
| Supply Voltage - Min | 4.5 V | |
| Operating Frequency | 100 Hz to 5 kHz | |
| Output Voltage | Adjustable | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Dimming | PWM | |
| Features | PWM Dimming, Constant Current | |
| Height | 1.15 mm | |
| Input Voltage | 4.5 V to 19 V | |
| Length | 5 mm | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Pin Count | 16 | |
| Product Type | LED Lighting Drivers | |
| Product | Constant Current Controllers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 5 mA | |
| Width | 4.4 mm | |
| Part # Aliases | BD18340FV-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541290065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.63 | $4,075.00 |
Need more?
Sign in to add projects and notes