Reference Only
BD18333EUV-ME2
LED Lighting Driver ICs CONSTANT CURRENT LED DRIVER
Datasheet
BD18333EUV-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 24 Output | |
| Topology | Buck | |
| Output Current | 125 mA | |
| Package / Case | HTSSOP-48 | |
| Supply Voltage - Max | 40 V | |
| Supply Voltage - Min | 4.5 V | |
| Operating Frequency | 400 Hz to 600 Hz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Dimming | PWM | |
| Input Voltage | 4.5 V to 40 V | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 24 Channel | |
| Product Type | LED Lighting Drivers | |
| Product | Linear LED Drivers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 20 mA | |
| Part # Aliases | BD18333EUV-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
26,000
On Order
26,000 expected 01-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.82 | $3,640.00 |
Need more?
Sign in to add projects and notes