Reference Only
BD16951EFV-ME2
Gate Drivers 2CH HALF-BRIDGE GATE DRIVER
Datasheet
BD16951EFV-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Gate Drivers | |
| Product | Half-Bridge Gate Driver | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSSOP-24 | |
| Supply Voltage - Min | 5.5 V | |
| Supply Voltage - Max | 40 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Features | High and Low Side | |
| Moisture Sensitive | Yes | |
| Product Type | Gate Drivers | |
| Propagation Delay - Max | 400 ns | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8542390070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.42 | $2,840.00 |
Need more?
Sign in to add projects and notes