Reference Only
BD14222G-CTR
Current Sense Amplifiers CURRENT SENSE AMPLIFIER SSOP6
Datasheet
BD14222G-CTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Current Sense Amplifiers | |
| Number of Channels | 2 Channel | |
| GBP - Gain Bandwidth Product | 40 kHz | |
| Ib - Input Bias Current | 1 uA | |
| Vos - Input Offset Voltage | 500 uV | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.7 V | |
| Operating Supply Current | 5 mA | |
| Gain Error | 0.01 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-6 | |
| Packaging | Reel | |
| Accuracy | 1 % | |
| Amplifier Type | Current Sense Amplifier | |
| Gain | 100 V/V | |
| Input Type | Differential | |
| Output Type | Current | |
| Product Type | Current Sense Amplifiers | |
| Product | Current Sense Amplifiers | |
| Shutdown | No Shutdown | |
| Subcategory | Amplifier ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.607 | $1,821.00 |
Need more?
Sign in to add projects and notes