Reference Only

BD14220G-CTR

Current Sense Amplifiers CURRENT SENSE AMPLIFIER SSOP6

Manufacturer:

Mfr Part:
BD14220G-CTR

TTI Part:
BD14220G-CTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryCurrent Sense Amplifiers
Number of Channels2 Channel
GBP - Gain Bandwidth Product40 kHz
Ib - Input Bias Current1 uA
Vos - Input Offset Voltage500 uV
Supply Voltage - Max5.5 V
Supply Voltage - Min2.7 V
Operating Supply Current5 mA
Gain Error0.01 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseSSOP-6
PackagingReel
Accuracy1 %
Amplifier TypeCurrent Sense Amplifier
Gain25 V/V
Input TypeDifferential
Output TypeCurrent
Product TypeCurrent Sense Amplifiers
ProductCurrent Sense Amplifiers
ShutdownNo Shutdown
SubcategoryAmplifier ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.582$1,746.00
Need more?
Sign in to add projects and notes