Reference Only

BD12IC0VEFJ-ME2

LDO Voltage Regulators 1A 1.2V, Fixed Output, High-Accuracy LDO Regulator for Automotive

Manufacturer:

Mfr Part:
BD12IC0VEFJ-ME2

TTI Part:
BD12IC0VEFJ-ME2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHTSOP-J8
Output Voltage1.2 V
Output Current1 A
Number of Outputs1 Output
PolarityPositive
Input Voltage, Min2.4 V
Input Voltage, Max5.5 V
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Dropout Voltage400 mV
PackagingReel
Dropout Voltage - Max600 mV
Ib - Input Bias Current500 uA
Line Regulation25 mV
Load Regulation25 mV
Pd - Power Dissipation2.11 W
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeAutomotive LDO Regulator
Voltage Regulation Accuracy1 %

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.435$1,087.50
Need more?

My Notes

Sign into see notes.