Reference Only
BD00EA5WFP-E2
LDO Voltage Regulators OUTPUT LDO REGULATORS
Datasheet
BD00EA5WFP-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-252-5 | |
| Output Current | 500 mA | |
| Number of Outputs | 1 Output | |
| Polarity | Positive | |
| Input Voltage - Min | 3 V | |
| Input Voltage - Max | 42 V | |
| PSRR / Ripple Rejection - Typ | 70 dB | |
| Output Type | Adjustable | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Dropout Voltage | 450 mV | |
| Packaging | Reel | |
| Dropout Voltage - Max | 830 mV | |
| Ib - Input Bias Current | 4 uA | |
| Operating Supply Current | 17 uA | |
| Output Voltage Range | 1.2 V to 16 V | |
| Product Type | LDO Voltage Regulators | |
| Product | Voltage Regulators | |
| Reference Voltage | 650 mV | |
| Subcategory | PMIC - Power Management ICs | |
| Type | Linear Regulator | |
| Voltage Regulation Accuracy | 1 % | |
| Part # Aliases | BD00EA5WFP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.85 | $1,700.00 |
Need more?
My Notes
Sign into see notes.