Reference Only

BCX19HZGT116

Bipolar Transistors - BJT SOT23 45V .5A NPN BJT

Manufacturer:

Mfr Part:
BCX19HZGT116

TTI Part:
BCX19HZGT116

EDA / CAD Models

Alternate Part Number

BC817-40-R1-00001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Transistor PolarityNPN
ConfigurationSingle
Collector- Emitter Voltage VCEO Max45 V
Collector- Base Voltage VCBO50 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage620 mV
Pd - Power Dissipation425 mW
Gain Bandwidth Product fT250 MHz
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
Continuous Collector Current500 mA
DC Collector/Base Gain hfe Min40 at 500 mA, 1 V
DC Current Gain hFE Max600 at 500 mA, 1 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # AliasesBCX19HZG

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

18,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.058$174.00
$0.058$348.00
$0.053$477.00
$0.052$780.00
$0.051$1,224.00
$0.051$2,295.00
Need more?

My Notes

Sign into see notes.