Reference Only

BC856BHZGT116

New Product
Bipolar Transistors - BJT SOT23 65V .15A BJT TRANSR

Manufacturer:

Mfr Part:
BC856BHZGT116

TTI Part:
BC856BHZGT116

EDA / CAD Models

Alternate Part Number

BC856A-R1-00001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Transistor PolarityPNP
ConfigurationSingle
Collector- Emitter Voltage VCEO Max65 V
Collector- Base Voltage VCBO80 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage650 mV
Pd - Power Dissipation350 mW
Gain Bandwidth Product fT250 MHz
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current- 150 mA
DC Collector/Base Gain hfe Min220 at - 2 mA, - 5 V
DC Current Gain hFE Max475 at - 2 mA, - 5 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 56 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.053$159.00
Need more?
Sign in to add projects and notes