Reference Only

BAT54SHYFHT116

Schottky Diodes & Rectifiers RECT 30V .2A SM SCHOTTKY

Manufacturer:

Mfr Part:
BAT54SHYFHT116

TTI Part:
BAT54SHYFHT116

EDA / CAD Models

Alternate Part Number

BAT54S-HE3-A-08

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
ConfigurationDual
TechnologySi
If - Forward Current200 mA
Vrrm - Repetitive Reverse Voltage30 V
Vf - Forward Voltage800 mV
Ifsm - Forward Surge Current600 mA
Ir - Reverse Current2 uA
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage30 V
Part # AliasesBAT54SHYFH

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.126$378.00
Need more?

My Notes

Sign into see notes.