Reference Only

BAS40-05HYFHT116

Schottky Diodes & Rectifiers RECT 40V

Manufacturer:

Mfr Part:
BAS40-05HYFHT116

TTI Part:
BAS40-05HYFHT116

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current120 mA
Vrrm - Repetitive Reverse Voltage40 V
Vf - Forward Voltage1 V
Ifsm - Forward Surge Current600 mA
Ir - Reverse Current10 uA
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage40 V
Part # AliasesBAS40-05HYFH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.121$363.00
Need more?

My Notes

Sign into see notes.