Reference Only

BA50BC0FP-E2

End of Life
LDO Voltage Regulators IC LDO 1A 5V

Manufacturer:

Mfr Part:
BA50BC0FP-E2

TTI Part:
BA50BC0FP-E2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Output Voltage5 V
Output Current1 A
Number of Outputs1 Output
PolarityPositive
Input Voltage, Min6 V
Input Voltage, Max16 V
PSRR / Ripple Rejection - Typ55 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesBA50BC0FP
PackagingReel
Ib - Input Bias Current900 uA
Line Regulation15 mV
Load Regulation35 mV
Pd - Power Dissipation1.2 W
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
Reference Voltage1.28 V
SubcategoryPMIC - Power Management ICs
TypeLDO Regulator
Voltage Regulation Accuracy2 %
Part # AliasesBA50BC0FP

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.357$714.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes