Reference Only

BA4558RF-E2

Not Recommended for New Designs
Operational Amplifiers - Op Amps DUAL 3MA 2MHZ

Manufacturer:

Mfr Part:
BA4558RF-E2

TTI Part:
BA4558RF-E2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOperational Amplifiers - Op Amps
Number of Channels2 Channel
GBP - Gain Bandwidth Product2 MHz
SR - Slew Rate1 V/us
Vos - Input Offset Voltage500 uV
Ib - Input Bias Current60 nA
Supply Voltage - Max30 V
Supply Voltage - Min8 V
Operating Supply Current3 mA
CMRR - Common Mode Rejection Ratio70 dB
en - Input Voltage Noise Density12 nV/sqrt Hz
Package / CaseSOP-8
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesBA4558RF
PackagingReel
Amplifier TypeLow Noise Amplifier
Input TypeDifferential
Ios - Input Offset Current5 nA
Maximum Dual Supply Voltage15 V
Minimum Dual Supply Voltage4 V
PSRR - Power Supply Rejection Ratio76.5 dB
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs
THD plus Noise0.005 %
TechnologyBipolar
Vcm - Common Mode Voltage14 V
Part # AliasesBA4558RF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.