Reference Only

BA3472YF-LBH2

High Speed Operational Amplifiers HIGH SPEED OPERATIONAL AMPLIFI

Manufacturer:

Mfr Part:
BA3472YF-LBH2

TTI Part:
BA3472YF-LBH2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryHigh Speed Operational Amplifiers
Number of Channels2 Channel
GBP - Gain Bandwidth Product4 MHz
SR - Slew Rate10 V/us
Voltage Gain dB100 dB
CMRR - Common Mode Rejection Ratio97 dB
Output Current per Channel30 mA
Ib - Input Bias Current150 nA
Vos - Input Offset Voltage10 mV
Supply Voltage - Max36 V
Supply Voltage - Min3 V
Operating Supply Current4 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseSOP-8
PackagingReel
Amplifier TypeDifferential Amplifier
Ios - Input Offset Current75 nA
PSRR - Power Supply Rejection Ratio97 dB
Pd - Power Dissipation1.075 W
Product TypeOp Amps - High Speed Operational Amplifiers
ProductHigh Speed Amplifiers
ShutdownNo Shutdown
SubcategoryAmplifier ICs
TechnologySi
Part # AliasesBA3472YF-LB(H2)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.51$377.50
Need more?

My Notes

Sign into see notes.