Reference Only
BA3121F-E2
Audio Amplifiers AUDIO ISOLATION AMP
Datasheet
BA3121F-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio Amplifiers | |
| THD plus Noise | 0.002 % | |
| Package / Case | SOP-8 | |
| Supply Voltage - Min | 4 V | |
| Supply Voltage - Max | 18 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Series | BA3121 | |
| Packaging | Reel | |
| Gain | - 0.04 dB | |
| Number of Channels | 2 Channel | |
| Operating Supply Current | 9 mA | |
| Product Type | Audio Amplifiers | |
| Product | Audio Amplifiers | |
| SR - Slew Rate | 2 V/us | |
| Shutdown | No Shutdown | |
| Subcategory | Audio ICs | |
| Type | Ground Isolation Amplifier | |
| Part # Aliases | BA3121F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |