Reference Only

BA2903SFV-E2

Analog Comparators 2-36V 2 CHAN 2mV 50nA

Manufacturer:

Mfr Part:
BA2903SFV-E2

TTI Part:
BA2903SFV-E2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAnalog Comparators
Mounting StyleSMD/SMT
Package / CaseMSOP-8
Number of Channels2 Channel
Output TypeOpen Collector
Response Time1.3 us
Comparator TypeGeneral Purpose
Supply Voltage - Min2 V
Supply Voltage - Max36 V
Operating Supply Current600 uA
Output Current per Channel16 mA
Vos - Input Offset Voltage2 mV
Ib - Input Bias Current250 nA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesBA2903xx
PackagingReel
Input TypeDifferential
Ios - Input Offset Current50 nA
Pd - Power Dissipation580 mW
Product TypeAnalog Comparators
ProductAnalog Comparators
ShutdownNo Shutdown
SubcategoryAmplifier ICs
Part # AliasesBA2903SFV

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.303$757.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes