Reference Only
BA17805FP-E2
Linear Voltage Regulators REGULATOR 5V
Datasheet
BA17805FP-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Linear Voltage Regulators | |
| Series | BA17805 | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-252-3 | |
| Number of Outputs | 1 Output | |
| Polarity | Positive | |
| Output Voltage | 5 V | |
| Output Current | 1 A | |
| Output Type | Fixed | |
| Input Voltage - Min | 7.5 V | |
| Input Voltage - Max | 25 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Quiescent Current | 8 mA | |
| Packaging | Reel | |
| Line Regulation | 100 mV | |
| Load Regulation | 100 mV | |
| PSRR / Ripple Rejection - Typ | 78 dB | |
| Pd - Power Dissipation | 1 W | |
| Product Type | Linear Voltage Regulators | |
| Product | Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Type | Three Terminal Regulator | |
| Part # Aliases | BA17805FP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $1,820.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.