Reference Only
BA00CC0WFP-E2
End of Life
LDO Voltage Regulators REG 1A ADJ
Datasheet
BA00CC0WFP-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-252-5 | |
| Output Current | 1 A | |
| Number of Outputs | 1 Output | |
| Polarity | Positive | |
| Input Voltage, Min | 4 V | |
| Input Voltage, Max | 25 V | |
| PSRR / Ripple Rejection - Typ | 55 dB | |
| Output Type | Adjustable | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Dropout Voltage | 300 mV | |
| Series | BA00CC0xx | |
| Packaging | Reel | |
| Dropout Voltage - Max | 500 mV | |
| Ib - Input Bias Current | 5 mA | |
| Line Regulation | 20 mV | |
| Load Regulation | 50 mV | |
| Pd - Power Dissipation | 1.3 W | |
| Product Type | LDO Voltage Regulators | |
| Reference Voltage | 1.225 V | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BA00CC0WFP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390070 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
8,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.401 | $802.00 | |
| $0.396 | $1,584.00 | |
| $0.391 | $2,346.00 | |
| $0.386 | $3,860.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.