Reference Only

2SK3541T2L

End of Life
MOSFETs N-CH 30V .1A

Manufacturer:

Mfr Part:
2SK3541T2L

TTI Part:
2SK3541T2L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-723-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current100 mA
Rds On - Drain-Source Resistance8 Ohms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage800 mV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation150 mW
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time80 ns
Product TypeMOSFETs
Rise Time35 ns
Series2SK3541
SubcategoryTransistors
Transistor Type1 N-Channel MOSFET
Typical Turn-Off Delay Time80 ns
Typical Turn-On Delay Time15 ns
Part # Aliases2SK3541

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541210095
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

48,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.05$400.00
$0.049$784.00
$0.046$1,104.00
$0.045$1,800.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.