Reference Only
2SD2704KT146
Bipolar Transistors - BJT TRANSISTOR BIPOLAR NPN; 30Vebo; 0.3A
Datasheet
2SD2704KT146 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-323-3 | |
| Transistor Polarity | NPN | |
| Configuration | Single | |
| Maximum DC Collector Current | 300 mA | |
| Collector- Emitter Voltage VCEO Max | 20 V | |
| Collector- Base Voltage VCBO | 50 V | |
| Emitter- Base Voltage VEBO | 25 V | |
| Collector-Emitter Saturation Voltage | 100 mV | |
| Maximum DC Collector Current | 300 mA | |
| Pd - Power Dissipation | 200 mW | |
| Gain Bandwidth Product fT | 35 MHz | |
| Maximum Operating Temperature | + 150 C | |
| Series | 2SD2704K | |
| Packaging | Reel | |
| DC Collector/Base Gain hfe Min | 820 at 4 mA, 2 V | |
| DC Current Gain hFE Max | 2700 at 4 mA, 2 V | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors | |
| Part # Aliases | 2SD2704K |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
9,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.054 | $162.00 | |
| $0.053 | $318.00 | |
| $0.053 | $477.00 | |
| $0.052 | $780.00 | |
| $0.052 | $1,560.00 | |
| $0.051 | $2,295.00 |
Need more?
Sign in to add projects and notes