Reference Only
2SCR642PHZGT100
Bipolar Transistors - BJT SOT-89 NPN 30V 10A AUTO
Datasheet
2SCR642PHZGT100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-89-3 | |
| Transistor Polarity | NPN | |
| Configuration | Single | |
| Collector- Emitter Voltage VCEO Max | 30 V | |
| Collector- Base Voltage VCBO | 30 V | |
| Emitter- Base Voltage VEBO | 6 V | |
| Collector-Emitter Saturation Voltage | 400 mV | |
| Pd - Power Dissipation | 2 W | |
| Gain Bandwidth Product fT | 250 MHz | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Continuous Collector Current | 3 A | |
| DC Collector/Base Gain hfe Min | 200 at 500 mA, 2 V | |
| DC Current Gain hFE Max | 500 at 500 mA, 2 V | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors | |
| Part # Aliases | 2SCR642PHZG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290055 |
| TARIC | 8541210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.327 | $327.00 |
Need more?
My Notes
Sign into see notes.