Reference Only

2SCR586JFRGTLL

Not Recommended for New Designs
Bipolar Transistors - BJT NPN 80V 5A 40W TO-263AB

Manufacturer:

Mfr Part:
2SCR586JFRGTLL

TTI Part:
2SCR586JFRGTLL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-263AB-3
Transistor PolarityNPN
ConfigurationSingle
Collector- Emitter Voltage VCEO Max80 V
Collector- Base Voltage VCBO80 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage300 mV
Pd - Power Dissipation10 W
Gain Bandwidth Product fT200 MHz
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
Continuous Collector Current5 A
DC Collector/Base Gain hfe Min120 at 500 mA, 3 V
DC Current Gain hFE Max390 at 500 mA, 3 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SCR586JFRG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.95$950.00
Need more?

My Notes

Sign into see notes.