Reference Only

2SCR574D3FRATL

Bipolar Transistors - BJT NPN 80V 2A 10W TO-252(DPAK)

Manufacturer:

Mfr Part:
2SCR574D3FRATL

TTI Part:
2SCR574D3FRATL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Transistor PolarityNPN
ConfigurationSingle
Collector- Emitter Voltage VCEO Max80 V
Collector- Base Voltage VCBO80 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage300 mV
Pd - Power Dissipation10 W
Gain Bandwidth Product fT280 MHz
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
Continuous Collector Current2 A
DC Collector/Base Gain hfe Min120 at 100 mA, 3 V
DC Current Gain hFE Max390 at 100 mA, 3 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SCR574D3FRA

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541290055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.69$1,725.00
Need more?
Sign in to add projects and notes