Reference Only

2SCR564F3TR

Bipolar Transistors - BJT NPN 4A 80V MID-PWR TRANS

Manufacturer:

Mfr Part:
2SCR564F3TR

TTI Part:
2SCR564F3TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDFN-2020-3S-3
Transistor PolarityNPN
ConfigurationSingle
Collector- Emitter Voltage VCEO Max80 V
Collector- Base Voltage VCBO80 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage300 mV
Pd - Power Dissipation2.1 W
Gain Bandwidth Product fT280 MHz
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current4 A
DC Collector/Base Gain hfe Min120 at 500mA, 3 V
DC Current Gain hFE Max390 at 500mA, 3 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SCR564F3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.33$990.00
Need more?

My Notes

Sign into see notes.