Reference Only

2SCR513P5T100

Bipolar Transistors - BJT NPN 50V Vceo 1A Ic MPT3

Manufacturer:

Mfr Part:
2SCR513P5T100

TTI Part:
2SCR513P5T100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current1 A
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO50 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage350 mV
Maximum DC Collector Current1 A
Pd - Power Dissipation2 W
Gain Bandwidth Product fT360 MHz
Maximum Operating Temperature+ 150 C
Series2SxR
PackagingReel
DC Collector/Base Gain hfe Min180 at 50 mA, 2 V
DC Current Gain hFE Max450 at 50 mA, 2 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SCR513P5

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.124$124.00
Need more?

My Notes

Sign into see notes.