Reference Only
2SC4726TLP
Not Recommended for New Designs
Bipolar Transistors - BJT NPN 11V 50MA
Datasheet
2SC4726TLP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Transistor Polarity | NPN | |
| Configuration | Single | |
| Maximum DC Collector Current | 50 mA | |
| Collector- Emitter Voltage VCEO Max | 11 V | |
| Collector- Base Voltage VCBO | 20 V | |
| Emitter- Base Voltage VEBO | 3 V | |
| Collector-Emitter Saturation Voltage | 500 mV | |
| Maximum DC Collector Current | 50 mA | |
| Pd - Power Dissipation | 150 mW | |
| Gain Bandwidth Product fT | 3.2 GHz | |
| Maximum Operating Temperature | + 150 C | |
| Series | 2SC4726 | |
| Packaging | Reel | |
| Continuous Collector Current | 50 mA | |
| DC Collector/Base Gain hfe Min | 56 | |
| DC Current Gain hFE Max | 180 | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541210075 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.066 | $198.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.