Reference Only

2SC4725TLP

End of Life
Bipolar Transistors - BJT NPN 20V 50MA

Manufacturer:

Mfr Part:
2SC4725TLP

TTI Part:
2SC4725TLP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-416-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current50 mA
Collector- Emitter Voltage VCEO Max20 V
Collector- Base Voltage VCBO30 V
Emitter- Base Voltage VEBO3 V
Collector-Emitter Saturation Voltage500 mV
Maximum DC Collector Current50 mA
Pd - Power Dissipation200 mW
Gain Bandwidth Product fT1.5 GHz
Maximum Operating Temperature+ 150 C
Series2SC4725
PackagingReel
Continuous Collector Current50 mA
DC Collector/Base Gain hfe Min82
DC Current Gain hFE Max180
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.064$192.00
$0.063$378.00
$0.061$549.00
$0.06$900.00
$0.057$2,565.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.