Reference Only

2SC4617EBTLR

Bipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A

Manufacturer:

Mfr Part:
2SC4617EBTLR

TTI Part:
2SC4617EBTLR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseEMT-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current150 mA
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO60 V
Emitter- Base Voltage VEBO7 V
Collector-Emitter Saturation Voltage400 mV
Maximum DC Collector Current150 mA
Pd - Power Dissipation150 mW
Gain Bandwidth Product fT180 MHz
Maximum Operating Temperature+ 150 C
Series2SC4617
PackagingReel
Continuous Collector Current150 mA
DC Collector/Base Gain hfe Min120
DC Current Gain hFE Max390
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.0262$78.60
Need more?

My Notes

Sign into see notes.