Reference Only

2SAR583D3FRATL

Bipolar Transistors - BJT TO-252 50V 7A PWR TRANS

Manufacturer:

Mfr Part:
2SAR583D3FRATL

TTI Part:
2SAR583D3FRATL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Transistor PolarityPNP
ConfigurationSingle
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO50 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage400 mV
Pd - Power Dissipation10 W
Gain Bandwidth Product fT230 MHz
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current- 7 A
DC Collector/Base Gain hfe Min180 at - 1 mA, - 3 V
DC Current Gain hFE Max450 at - 1 mA, - 3 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SAR583D3FRA

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.85$2,125.00
$0.83$4,150.00
Need more?

My Notes

Sign into see notes.