Reference Only

2SAR523UBTL

Bipolar Transistors - BJT GP Amplification Trans

Manufacturer:

Mfr Part:
2SAR523UBTL

TTI Part:
2SAR523UBTL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-323FL-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current100 mA
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO50 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage400 mV
Maximum DC Collector Current100 mA
Pd - Power Dissipation200 mW
Gain Bandwidth Product fT300 MHz
Maximum Operating Temperature+ 150 C
Series2SAR523UB
PackagingReel
DC Collector/Base Gain hfe Min120 at - 1 mA, - 6 V
DC Current Gain hFE Max560 at - 1 mA, - 6 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SAR523UB

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.0226$67.80
Need more?

My Notes

Sign into see notes.