Reference Only

2SAR513RHZGTL

Bipolar Transistors - BJT SOT346T 50V 1A MID-PWR TRANS

Manufacturer:

Mfr Part:
2SAR513RHZGTL

TTI Part:
2SAR513RHZGTL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-346T-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current1 A
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO50 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage400 mV
Maximum DC Collector Current1 A
Pd - Power Dissipation1 W
Gain Bandwidth Product fT400 MHz
Maximum Operating Temperature+ 150 C
PackagingReel
DC Collector/Base Gain hfe Min180 at - 50 mA, - 2 V
DC Current Gain hFE Max450 at - 50 mA, - 2 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SAR513RHZG

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.204$612.00
$0.201$1,206.00
$0.198$1,782.00
$0.195$2,925.00
$0.192$5,760.00
Need more?

My Notes

Sign into see notes.