Reference Only

2SAR512P5T100

Bipolar Transistors - BJT PNP -30V Vceo -2A Ic MPT3

Manufacturer:

Mfr Part:
2SAR512P5T100

TTI Part:
2SAR512P5T100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
Transistor PolarityPNP
ConfigurationSingle
Collector- Emitter Voltage VCEO Max30 V
Collector- Base Voltage VCBO30 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage400 mV
Pd - Power Dissipation2 W
Gain Bandwidth Product fT430 MHz
Maximum Operating Temperature+ 150 C
Series2SxR
PackagingReel
Continuous Collector Current- 2 A
DC Collector/Base Gain hfe Min200 at - 100 mA, - 2 V
DC Current Gain hFE Max500 at - 100 mA, - 2 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SAR512P5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.131$131.00
Need more?

My Notes

Sign into see notes.