Reference Only

2SA2029T2LQ

Bipolar Transistors - BJT PNP 50V 0.15A

Manufacturer:

Mfr Part:
2SA2029T2LQ

TTI Part:
2SA2029T2LQ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseVMT-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current150 mA
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO60 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage500 mV
Maximum DC Collector Current150 mA
Pd - Power Dissipation150 mW
Gain Bandwidth Product fT140 MHz
Maximum Operating Temperature+ 150 C
Series2SA2029
PackagingReel
Continuous Collector Current- 150 mA
DC Collector/Base Gain hfe Min120
DC Current Gain hFE Max560
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.033$264.00
$0.0325$520.00
$0.0321$770.40
Need more?

My Notes

Sign into see notes.