Reference Only
1SS380VMTE-17
Small Signal Switching Diodes DIODE-SS 80V 100MA SOD-323FL
Datasheet
1SS380VMTE-17 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Small Signal Switching Diodes | |
| Product | Switching Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOD-323FL-2 | |
| Peak Reverse Voltage | 80 V | |
| Max Surge Current | 400 mA | |
| If - Forward Current | 225 mA | |
| Configuration | Single | |
| Vf - Forward Voltage | 1.2 V | |
| Ir - Reverse Current | 10 nA | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Frequency Range | 1 MHz | |
| Maximum Diode Capacitance | 5 pF | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | 1SS380VM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Specification Sheets
SPICE Models
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.052 | $156.00 |
Need more?
My Notes
Sign into see notes.