Reference Only

1SS356VMFHTE-17

Small Signal Switching Diodes DIODE-SS 35V 1.2PF SOD-323FL

Manufacturer:

Mfr Part:
1SS356VMFHTE-17

TTI Part:
1SS356VMFHTE-17

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySmall Signal Switching Diodes
ProductBand Switching Diodes
Mounting StyleSMD/SMT
Package / CaseSOD-323FL-2
Peak Reverse Voltage35 V
If - Forward Current100 mA
ConfigurationSingle
Vf - Forward Voltage1 V
Ir - Reverse Current10 nA
Maximum Operating Temperature+ 150 C
PackagingReel
Maximum Diode Capacitance1.2 pF
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage35 V
Part # Aliases1SS356VMFH

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.102$306.00
Need more?
Sign in to add projects and notes