Reference Only
1SS355TE-17
End of Life
Small Signal Switching Diodes SWITCH 90V 100MA
Alternate Part Number
1SS355VMTE-17Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Small Signal Switching Diodes | |
| Product | Switching Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOD-323FL-2 | |
| Peak Reverse Voltage | 90 V | |
| Max Surge Current | 500 mA | |
| If - Forward Current | 225 mA | |
| Configuration | Single | |
| Recovery Time | 4 ns | |
| Vf - Forward Voltage | 1.2 V | |
| Ir - Reverse Current | 100 nA | |
| Series | 1SS355 | |
| Packaging | Reel | |
| Product Type | Diodes - General Purpose, Power, Switching | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | 1SS355 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Contact a Sales Representative
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0255 | $76.50 | |
| $0.025 | $225.00 | |
| $0.0245 | $367.50 | |
| $0.024 | $720.00 | |
| $0.0234 | $1,404.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.