Reference Only

MKT1813410105G

Film Capacitors .1uF 1000volt 10%

Manufacturer:

Mfr Part:
MKT1813410105G

TTI Part:
MKT1813410105G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance0.1 uF
Voltage Rating DC1 kVDC
Termination StyleAxial
DielectricPolyester
Length26.5 mm (1.043 in)
ProductGeneral Film Capacitors
Voltage Rating AC220 VAC
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesMKT1813
PackagingAmmo Pack
Diameter13 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532250010
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.36$1,088.00
$1.15$3,680.00
Need more?
Available Regional Inventory
1,600 available now at ttieurope.com

My Notes

Sign into see notes.