Reference Only

MKT1813215635G

Film Capacitors 1500PF 630V 10%

Manufacturer:

Mfr Part:
MKT1813215635G

TTI Part:
MKT1813215635G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance1.5 nF
Voltage Rating DC630 VDC
Termination StyleAxial
DielectricPolyester
Length11 mm (0.433 in)
ProductGeneral Film Capacitors
Voltage Rating AC220 VAC
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesMKT1813
PackagingAmmo Pack
Diameter5 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,750 / Multiples: 1,750)
Quantity Unit PriceExt. Price
$0.71$1,242.50
$0.598$3,139.50
Need more?

My Notes

Sign into see notes.